Similar

SDB-50PMMS-SL7001 | |
|---|---|
DigiKey Part Number | SDB-50PMMS-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-50PMMS-SL7001 |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09678507615 | HARTING | 0 | 09678507615-ND | ¥713.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.16000 | ¥208.16 |
| 10 | ¥176.87900 | ¥1,768.79 |
| 30 | ¥163.68267 | ¥4,910.48 |
| 50 | ¥157.88920 | ¥7,894.46 |
| 100 | ¥150.35850 | ¥15,035.85 |
| 250 | ¥140.95380 | ¥35,238.45 |
| 500 | ¥134.23610 | ¥67,118.05 |










