50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB-50PFFP-SL7001

DigiKey Part Number
SDB-50PFFP-SL7001-ND
Manufacturer
Manufacturer Product Number
SDB-50PFFP-SL7001
Description
CONN D-SUB RCPT 50P PNL MNT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
5 (DD, D)
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.03000¥214.03
10¥181.87400¥1,818.74
30¥168.30833¥5,049.25
50¥162.35320¥8,117.66
100¥154.60840¥15,460.84
250¥144.93864¥36,234.66
500¥138.03004¥69,015.02
Manufacturers Standard Package