Similar

SDB-50PFFS-SL7001 | |
|---|---|
DigiKey Part Number | SDB-50PFFS-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-50PFFS-SL7001 |
Description | CONN D-SUB RCPT 50POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09676508715 | HARTING | 0 | 09676508715-ND | ¥498.60800 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.58000 | ¥293.58 |
| 10 | ¥249.54700 | ¥2,495.47 |
| 30 | ¥230.93967 | ¥6,928.19 |
| 50 | ¥222.76880 | ¥11,138.44 |
| 100 | ¥212.14530 | ¥21,214.53 |
| 250 | ¥198.87920 | ¥49,719.80 |



