20 Position Rectangular Socket Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25LE-020S-DA

DigiKey Part Number
3M157238-ND
Manufacturer
Manufacturer Product Number
P25LE-020S-DA
Description
CONN SOCKET 20POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Socket Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
P25LE-020S-DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Fastening Type
Latch Lock/Eject Hooks
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30 AWG
Connector Type
Socket
Features
Feed Through, Strain Relief
Contact Type
Outer Shroud Contact
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
Flash
Pitch
0.050" (1.27mm)
Color
Brown
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.42000¥97.42
10¥82.78300¥827.83
25¥77.59560¥1,939.89
50¥73.89080¥3,694.54
210¥66.77748¥14,023.27
420¥63.59274¥26,708.95
630¥61.80141¥38,934.89
1,050¥59.61635¥62,597.17
Manufacturers Standard Package