



P25LE-040S-DA | |
|---|---|
DigiKey Part Number | P25LE-040S-DA-ND |
Manufacturer | |
Manufacturer Product Number | P25LE-040S-DA |
Description | CONN SOCKET 40POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P25LE-040S-DA Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Outer Shroud Contact | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Color Brown |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.67000 | ¥108.67 |
| 10 | ¥92.33500 | ¥923.35 |
| 25 | ¥86.54720 | ¥2,163.68 |
| 50 | ¥82.41540 | ¥4,120.77 |
| 209 | ¥74.50751 | ¥15,572.07 |
| 418 | ¥70.95419 | ¥29,658.85 |
| 627 | ¥68.95581 | ¥43,235.29 |
| 1,045 | ¥66.51767 | ¥69,510.97 |











