M12A-08BMMB-SL7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-08BMMB-SL7001

DigiKey Part Number
M12A-08BMMB-SL7001-ND
Manufacturer
Manufacturer Product Number
M12A-08BMMB-SL7001
Description
M12 CONN SCREW IN 180
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.90000¥99.90
10¥84.90200¥849.02
30¥78.56800¥2,357.04
50¥75.78460¥3,789.23
100¥72.16840¥7,216.84
250¥67.65276¥16,913.19
500¥64.42684¥32,213.42
1,000¥61.35547¥61,355.47
Manufacturers Standard Package