M12A-05PMMR-SF8001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 9
Unit Price: ¥77.15000
Datasheet
M12A-05PMMR-SF8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-05PMMR-SF8001

DigiKey Part Number
M12A-05PMMR-SF8001-ND
Manufacturer
Manufacturer Product Number
M12A-05PMMR-SF8001
Description
CONN M12 MALE RA 5PIN PCB PG9
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.89000¥67.89
10¥57.67900¥576.79
30¥53.37100¥1,601.13
50¥51.48060¥2,574.03
100¥49.02300¥4,902.30
250¥45.95468¥11,488.67
500¥43.76262¥21,881.31
1,000¥41.67607¥41,676.07
Manufacturers Standard Package