
M12A-05BFFM-SL8A01 | |
|---|---|
DigiKey Part Number | M12A-05BFFM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BFFM-SL8A01 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.51000 | ¥80.51 |
| 10 | ¥68.40800 | ¥684.08 |
| 30 | ¥63.30233 | ¥1,899.07 |
| 50 | ¥61.06120 | ¥3,053.06 |
| 100 | ¥58.14680 | ¥5,814.68 |
| 250 | ¥54.50760 | ¥13,626.90 |
| 500 | ¥51.90794 | ¥25,953.97 |
| 1,000 | ¥49.43333 | ¥49,433.33 |





