
M12A-05BFFB-SL7001 | |
|---|---|
DigiKey Part Number | 1754-M12A-05BFFB-SL7001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | M12A-05BFFB-SL7001 |
Description | CONN RCPT FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.93000 | ¥83.93 |
| 10 | ¥71.34100 | ¥713.41 |
| 30 | ¥66.01767 | ¥1,980.53 |
| 50 | ¥63.68140 | ¥3,184.07 |
| 100 | ¥60.64160 | ¥6,064.16 |
| 250 | ¥56.84656 | ¥14,211.64 |
| 500 | ¥54.13550 | ¥27,067.75 |
| 1,000 | ¥51.55460 | ¥51,554.60 |






