
FB-00BLMA-TL7002 | |
|---|---|
DigiKey Part Number | FB-00BLMA-TL7002-ND |
Manufacturer | |
Manufacturer Product Number | FB-00BLMA-TL7002 |
Description | CONN FBR OPTIC PLUG HSG FOR LC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Simplex | |
Cable Diameter | 0.18" ~ 0.27" (4.5mm ~ 6.8mm) | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polyphenylene Oxide (PPO) | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.15000 | ¥49.15 |
| 10 | ¥41.78600 | ¥417.86 |
| 30 | ¥38.66600 | ¥1,159.98 |
| 50 | ¥37.29580 | ¥1,864.79 |
| 100 | ¥35.51540 | ¥3,551.54 |
| 250 | ¥33.29164 | ¥8,322.91 |
| 500 | ¥31.70328 | ¥15,851.64 |
| 1,000 | ¥30.19129 | ¥30,191.29 |
| 2,500 | ¥28.30322 | ¥70,758.05 |



