SLPRA16CPNB | ||
---|---|---|
DigiKey Part Number | 965-SLPRA16CPNB-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPRA16CPNB | |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
10 | ¥74.48300 | ¥744.83 |
25 | ¥70.32440 | ¥1,758.11 |
50 | ¥69.94700 | ¥3,497.35 |
100 | ¥65.78720 | ¥6,578.72 |
250 | ¥62.38480 | ¥15,596.20 |
500 | ¥60.87248 | ¥30,436.24 |
1,000 | ¥59.36007 | ¥59,360.07 |