SLPRABPNR | |
---|---|
DigiKey Part Number | 965-SLPRABPNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRABPNR |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.49000 | ¥87.49 |
10 | ¥74.35000 | ¥743.50 |
25 | ¥69.68800 | ¥1,742.20 |
50 | ¥66.36020 | ¥3,318.01 |
100 | ¥63.19310 | ¥6,319.31 |
250 | ¥59.23900 | ¥14,809.75 |
500 | ¥56.41402 | ¥28,207.01 |
1,000 | ¥53.72448 | ¥53,724.48 |