SLPIRA16CPNR0 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRA16CPNR0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRA16CPNR0 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥69.09000 | ¥690.90 |
25 | ¥65.23480 | ¥1,630.87 |
50 | ¥64.88500 | ¥3,244.25 |
100 | ¥61.02660 | ¥6,102.66 |
250 | ¥57.87000 | ¥14,467.50 |
500 | ¥56.46718 | ¥28,233.59 |
1,000 | ¥55.06428 | ¥55,064.28 |