SLPRA16CPNR | ||
---|---|---|
DigiKey Part Number | 965-SLPRA16CPNR-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPRA16CPNR | |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.62000 | ¥88.62 |
10 | ¥75.54200 | ¥755.42 |
25 | ¥71.32480 | ¥1,783.12 |
50 | ¥70.93940 | ¥3,546.97 |
100 | ¥66.72240 | ¥6,672.24 |
250 | ¥63.27096 | ¥15,817.74 |
500 | ¥61.73704 | ¥30,868.52 |
1,000 | ¥60.20326 | ¥60,203.26 |