HDM12RM05B1STM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM12RM05B1STM

DigiKey Part Number
HDM12RM05B1STM-ND
Manufacturer
Manufacturer Product Number
HDM12RM05B1STM
Description
CONN RCPT MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
-
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Metal
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Mass Transit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.57000¥217.57
10¥184.93800¥1,849.38
25¥173.35760¥4,333.94
50¥165.08640¥8,254.32
100¥157.21140¥15,721.14
250¥147.37988¥36,844.97
500¥140.35532¥70,177.66
Manufacturers Standard Package