SFW4R-2STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1884-2-ND - Tape & Reel (TR) 609-1884-1-ND - Cut Tape (CT) 609-1884-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW4R-2STE1LF | |
Description | CONN FFC FPC TOP 4POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW4R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.89400 | ¥28.94 |
25 | ¥2.54960 | ¥63.74 |
50 | ¥2.34300 | ¥117.15 |
100 | ¥2.25120 | ¥225.12 |
250 | ¥2.02140 | ¥505.35 |
500 | ¥1.92954 | ¥964.77 |
1,000 | ¥1.60792 | ¥1,607.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.52524 | ¥3,050.48 |
4,000 | ¥1.47012 | ¥5,880.48 |
6,000 | ¥1.37824 | ¥8,269.44 |
10,000 | ¥1.28636 | ¥12,863.60 |
14,000 | ¥1.24042 | ¥17,365.88 |
50,000 | ¥1.19448 | ¥59,724.00 |