SFW10R-1STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1897-2-ND - Tape & Reel (TR) 609-1897-1-ND - Cut Tape (CT) 609-1897-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW10R-1STE1LF | |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW10R-1STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.52000 | ¥35.20 |
25 | ¥3.21960 | ¥80.49 |
50 | ¥3.03080 | ¥151.54 |
100 | ¥2.90480 | ¥290.48 |
250 | ¥2.65196 | ¥662.99 |
500 | ¥2.52578 | ¥1,262.89 |
1,000 | ¥2.08376 | ¥2,083.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02059 | ¥4,041.18 |
4,000 | ¥1.89432 | ¥7,577.28 |
6,000 | ¥1.83117 | ¥10,987.02 |
10,000 | ¥1.70488 | ¥17,048.80 |
14,000 | ¥1.67962 | ¥23,514.68 |