SFV24R-3STBE1HLF | ||
---|---|---|
DigiKey Part Number | 609-5201-2-ND - Tape & Reel (TR) 609-5201-1-ND - Cut Tape (CT) 609-5201-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFV24R-3STBE1HLF | |
Description | CONN FPC BOTTOM 24POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFV24R-3STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.72200 | ¥118.05 |
50 | ¥4.44620 | ¥222.31 |
100 | ¥4.26070 | ¥426.07 |
250 | ¥3.88992 | ¥972.48 |
500 | ¥3.70456 | ¥1,852.28 |
1,000 | ¥3.05634 | ¥3,056.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77845 | ¥8,335.35 |
6,000 | ¥2.68585 | ¥16,115.10 |
9,000 | ¥2.50061 | ¥22,505.49 |
15,000 | ¥2.46357 | ¥36,953.55 |
30,000 | ¥2.40800 | ¥72,240.00 |