FFC, FPC (Flat Flexible) Connector Assemblies

Results: 427
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
-FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
-Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Number of Positions
456789101112131415
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Termination
-Solder
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm-
Height Above Board
0.071" (1.80mm)0.209" (5.30mm)-
Locking Feature
-Flip LockSlide Lock
Cable End Type
-Notched or TabbedNotchedNotched, TaperedStraightStraight, TaperedTabbedTapered
Contact Material
-Phosphor Bronze
Contact Finish
-GoldTin AlloyTin
Housing Material
-Liquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Glass Filled, Halogen FreeThermoplastic, Glass Filled
Actuator Material
-Polyphenylene Sulfide (PPS), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeThermoplastic, Glass Filled
Features
-Solder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V100V-
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
427Results
Applied FiltersRemove All

Showing
of 427
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
SFV6R-1STE1HLF
SFV6R-1STE1HLF
CONN FFC BOTTOM 6POS 0.5MM R/A
Amphenol ICC (FCI)
11,790
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.61226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom60.020" (0.50mm)Solder0.33mm0.071" (1.80mm)Slide LockTaperedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV6R-2STE1HLF
SFV6R-2STE1HLF
CONN FFC FPC TOP 6POS 0.5MM R/A
Amphenol ICC (FCI)
8,552
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.61226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top60.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Slide LockStraightPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV8R-1STE9HLF
SFV8R-1STE1HLF
CONN FFC BOTTOM 8POS 0.5MM R/A
Amphenol ICC (FCI)
9,988
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥1.71079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom80.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockStraight, TaperedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV8R-2STE1HLF
SFV8R-2STE1HLF
CONN FFC FPC TOP 8POS 0.5MM R/A
Amphenol ICC (FCI)
7,940
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥1.71079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top80.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Flip LockNotched or TabbedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV4R-1STE1HLF
SFV4R-1STE1HLF
CONN FFC BOTTOM 4POS 0.5MM R/A
Amphenol ICC (FCI)
11,455
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥1.63434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom40.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Slide LockStraightPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV4R-2STE1HLF
SFV4R-2STE1HLF
CONN FFC FPC TOP 4POS 0.5MM R/A
Amphenol ICC (FCI)
10,646
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥1.63434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top40.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockNotchedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV10R-1STBE1HLF
SFV10R-1STBE1HLF
CONN FFC BOTTOM 10POS 0.5MM R/A
Amphenol ICC (FCI)
6,102
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥1.75637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom100.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Slide LockTaperedPhosphor BronzeGoldPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV10R-1STE1HLF
SFV10R-1STE1HLF
CONN FFC BOTTOM 10POS 0.5MM R/A
Amphenol ICC (FCI)
7,588
In Stock
1 : ¥3.82000
Cut Tape (CT)
3,000 : ¥1.77607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom100.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockStraight, TaperedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV12R-2STE1HLF
SFV12R-2STE1HLF
CONN FFC FPC TOP 12POS 0.5MM R/A
Amphenol ICC (FCI)
39,059
In Stock
1 : ¥3.98000
Cut Tape (CT)
3,000 : ¥1.87583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top120.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Flip LockNotched or TabbedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV12R-1STE1HLF
SFV12R-1STE1HLF
CONN FFC BOTTOM 12POS 0.5MM R/A
Amphenol ICC (FCI)
10,966
In Stock
1 : ¥3.98000
Cut Tape (CT)
3,000 : ¥1.87583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom120.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockStraight, TaperedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV15R-1STE1HLF
SFV15R-1STE1HLF
CONN FFC BOTTOM 15POS 0.5MM R/A
Amphenol ICC (FCI)
5,536
In Stock
1 : ¥4.23000
Cut Tape (CT)
3,000 : ¥1.97252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom150.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockNotchedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV15R-2STE1HLF
SFV15R-2STE1HLF
CONN FFC FPC TOP 15POS 0.5MM R/A
Amphenol ICC (FCI)
5,274
In Stock
1 : ¥4.23000
Cut Tape (CT)
3,000 : ¥1.97189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top150.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockNotchedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV10R-4STBE1HLF
SFV10R-4STBE1HLF
CONN FPC TOP 10POS 0.5MM R/A
Amphenol ICC (FCI)
4,810
In Stock
1 : ¥4.23000
Cut Tape (CT)
3,000 : ¥1.96821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFPCSurface Mount, Right AngleContacts, Top100.020" (0.50mm)Solder0.33mm0.071" (1.80mm)Slide LockTaperedPhosphor BronzeGoldPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV16R-1STE1HLF
SFV16R-1STE1HLF
CONN FFC BOTTOM 16POS 0.5MM R/A
Amphenol ICC (FCI)
14,674
In Stock
1 : ¥4.31000
Cut Tape (CT)
3,000 : ¥2.01994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom160.020" (0.50mm)Solder0.33mm0.071" (1.80mm)Slide LockTaperedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV18R-2STE1HLF
SFV18R-2STE1HLF
CONN FFC FPC TOP 18POS 0.5MM R/A
Amphenol ICC (FCI)
7,854
In Stock
1 : ¥4.47000
Cut Tape (CT)
3,000 : ¥2.09631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top180.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Flip LockNotched or TabbedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV20R-2STE1HLF
SFV20R-2STE1HLF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
21,024
In Stock
1 : ¥4.63000
Cut Tape (CT)
3,000 : ¥2.16896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top200.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockNotchedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV20R-1STE1HLF
SFV20R-1STE1HLF
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
5,737
In Stock
1 : ¥4.63000
Cut Tape (CT)
3,000 : ¥2.16896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom200.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Flip LockNotched or TabbedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV24R-1STBE1HLF
SFV24R-1STBE1HLF
CONN FFC BOTTOM 24POS 0.5MM R/A
Amphenol ICC (FCI)
4,694
In Stock
1 : ¥4.63000
Cut Tape (CT)
3,000 : ¥2.16406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom240.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Slide LockTaperedPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV5R-2STE1HLF
SFV5R-2STE1HLF
CONN FFC FPC TOP 5POS 0.5MM R/A
Amphenol ICC (FCI)
3,094
In Stock
1 : ¥4.63000
Cut Tape (CT)
3,000 : ¥1.67900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top50.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Flip LockNotched or TabbedPhosphor BronzeTinPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV24R-1STE1HLF
SFV24R-1STE1HLF
CONN FFC BOTTOM 24POS 0.5MM R/A
Amphenol ICC (FCI)
15,306
In Stock
1 : ¥4.88000
Cut Tape (CT)
3,000 : ¥2.29831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom240.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockNotchedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV22R-1STE1HLF
SFV22R-1STE1HLF
CONN FFC BOTTOM 22POS 0.5MM R/A
Amphenol ICC (FCI)
10,177
In Stock
1 : ¥4.88000
Cut Tape (CT)
3,000 : ¥2.27218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom220.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Slide LockTaperedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV24R-3STE1HLF
SFV24R-3STE1HLF
CONN FPC BOTTOM 24POS 0.5MM R/A
Amphenol ICC (FCI)
7,677
In Stock
1 : ¥4.88000
Cut Tape (CT)
3,000 : ¥2.29831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFPCSurface Mount, Right AngleContacts, Bottom240.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Flip LockNotchedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV24R-4STE1HLF
SFV24R-4STE1HLF
CONN FPC TOP 24POS 0.5MM R/A
Amphenol ICC (FCI)
5,038
In Stock
1 : ¥4.88000
Cut Tape (CT)
3,000 : ¥2.29831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFPCSurface Mount, Right AngleContacts, Top240.020" (0.50mm)Solder0.33mm0.071" (1.80mm)Slide LockTaperedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV24R-2STE1HLF
SFV24R-2STE1HLF
CONN FFC FPC TOP 24POS 0.5MM R/A
Amphenol ICC (FCI)
16,974
In Stock
1 : ¥4.96000
Cut Tape (CT)
3,000 : ¥2.30568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top240.020" (0.50mm)Solder0.30mm0.071" (1.80mm)Flip LockNotchedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeSolder Retention, Zero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
SFV22R-2STE1HLF
SFV22R-2STE1HLF
CONN FFC FPC TOP 22POS 0.5MM R/A
Amphenol ICC (FCI)
5,164
In Stock
1 : ¥4.96000
Cut Tape (CT)
3,000 : ¥2.30852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top220.020" (0.50mm)Solder0.30mm, 0.33mm0.071" (1.80mm)Slide LockNotchedPhosphor BronzeTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeZero Insertion Force (ZIF)50V-55°C ~ 105°CUL94 V-0
Showing
of 427

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.