MDT670M01501 | ||
---|---|---|
DigiKey Part Number | 609-MDT670M01501TR-ND - Tape & Reel (TR) 609-MDT670M01501CT-ND - Cut Tape (CT) 609-MDT670M01501DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MDT670M01501 | |
Description | CONN M.2 FMALE 75POS 0.020 GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 75 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MDT670M01501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 75 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
10 | ¥52.52700 | ¥525.27 |
25 | ¥49.62120 | ¥1,240.53 |
50 | ¥48.41160 | ¥2,420.58 |
100 | ¥45.99050 | ¥4,599.05 |
250 | ¥41.14968 | ¥10,287.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.72894 | ¥19,364.47 |
1,000 | ¥33.88786 | ¥33,887.86 |
1,500 | ¥33.16167 | ¥49,742.51 |
2,500 | ¥32.19349 | ¥80,483.72 |