MDT420E03001 | ||
---|---|---|
DigiKey Part Number | MDT420E03001TR-ND - Tape & Reel (TR) MDT420E03001CT-ND - Cut Tape (CT) MDT420E03001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MDT420E03001 | |
Description | CONN M.2 FMALE 67POS 0.020 GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MDT420E03001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed E | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.47900 | ¥144.79 |
25 | ¥13.86320 | ¥346.58 |
50 | ¥13.55560 | ¥677.78 |
100 | ¥12.93950 | ¥1,293.95 |
250 | ¥11.70696 | ¥2,926.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.47479 | ¥8,379.83 |
1,600 | ¥8.93439 | ¥14,295.02 |
2,400 | ¥8.62630 | ¥20,703.12 |
5,600 | ¥8.19498 | ¥45,891.89 |
8,000 | ¥8.01013 | ¥64,081.04 |