SM3ZS067U310AER1200 | ||
---|---|---|
DigiKey Part Number | 670-2689-2-ND - Tape & Reel (TR) 670-2689-1-ND - Cut Tape (CT) 670-2689-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM3ZS067U310AER1200 | |
Description | CONN M.2 FMALE 67POS 0.020 GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SM3ZS067U310AER1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.15720 | ¥278.93 |
50 | ¥10.91020 | ¥545.51 |
100 | ¥10.41510 | ¥1,041.51 |
250 | ¥9.42280 | ¥2,355.70 |
500 | ¥8.67910 | ¥4,339.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥7.43914 | ¥8,926.97 |
2,400 | ¥6.94322 | ¥16,663.73 |
6,000 | ¥6.59607 | ¥39,576.42 |
8,400 | ¥6.44728 | ¥54,157.15 |