MDT275E01001 | ||
---|---|---|
DigiKey Part Number | MDT275E01001TR-ND - Tape & Reel (TR) MDT275E01001CT-ND - Cut Tape (CT) MDT275E01001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MDT275E01001 | |
Description | CONN M.2 FMALE 67POS 0.020 GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MDT275E01001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed E | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.30000 | ¥163.00 |
25 | ¥15.60600 | ¥390.15 |
50 | ¥15.25980 | ¥762.99 |
100 | ¥14.56540 | ¥1,456.54 |
250 | ¥13.17816 | ¥3,294.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥10.40388 | ¥9,883.69 |
1,900 | ¥10.05713 | ¥19,108.55 |
2,850 | ¥9.71034 | ¥27,674.47 |
6,650 | ¥9.22482 | ¥61,345.05 |