LT3009ESC8-1.2#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT3009ESC8-1.2#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-1.2#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-1.2#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3009ESC8-1.2#TRMPBF | |
Description | IC REG LINEAR 1.2V 20MA SC70-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3009ESC8-1.2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.28200 | ¥232.82 |
25 | ¥22.01400 | ¥550.35 |
100 | ¥19.07850 | ¥1,907.85 |
250 | ¥18.10028 | ¥4,525.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.24120 | ¥8,120.60 |
1,000 | ¥13.69746 | ¥13,697.46 |
2,500 | ¥13.01260 | ¥32,531.50 |
5,000 | ¥12.52339 | ¥62,616.95 |