123A-85MA0 | ||
---|---|---|
DigiKey Part Number | 4827-123A-85MA0TR-ND - Tape & Reel (TR) 4827-123A-85MA0CT-ND - Cut Tape (CT) 4827-123A-85MA0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 123A-85MA0 | |
Description | CONN M.2 (NGFF) SOCKET 67POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.36900 | ¥163.69 |
25 | ¥15.67000 | ¥391.75 |
50 | ¥15.32200 | ¥766.10 |
100 | ¥14.62580 | ¥1,462.58 |
250 | ¥13.23312 | ¥3,308.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.18842 | ¥6,094.21 |
1,000 | ¥10.44722 | ¥10,447.22 |
1,500 | ¥10.09897 | ¥15,148.45 |
2,500 | ¥9.75074 | ¥24,376.85 |
5,000 | ¥9.26320 | ¥46,316.00 |