
123A-58M01 | |
|---|---|
DigiKey Part Number | 4827-123A-58M01TR-ND - Tape & Reel (TR) 4827-123A-58M01CT-ND - Cut Tape (CT) 4827-123A-58M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-58M01 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-58M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥20.20200 | ¥202.02 |
| 25 | ¥18.93720 | ¥473.43 |
| 50 | ¥18.03240 | ¥901.62 |
| 100 | ¥17.17070 | ¥1,717.07 |
| 250 | ¥16.09568 | ¥4,023.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥14.89516 | ¥11,171.37 |
| 1,500 | ¥14.18454 | ¥21,276.81 |
| 2,250 | ¥13.78481 | ¥31,015.82 |
| 3,750 | ¥13.29737 | ¥49,865.14 |
| 5,250 | ¥12.98579 | ¥68,175.40 |












