ICD15S13E6GV00LF | ||
---|---|---|
DigiKey Part Number | 609-2802-ND | |
Manufacturer | ||
Manufacturer Product Number | ICD15S13E6GV00LF | |
Description | CONN D-SUB HD RCPT 15P R/A SLDR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | ICD15S13E6GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥18.84900 | ¥188.49 |
25 | ¥18.04400 | ¥451.10 |
50 | ¥17.64360 | ¥882.18 |
100 | ¥16.84070 | ¥1,684.07 |
250 | ¥15.23688 | ¥3,809.22 |
500 | ¥14.03404 | ¥7,017.02 |
1,000 | ¥12.02924 | ¥12,029.24 |
2,500 | ¥11.22727 | ¥28,068.18 |