DEV2V2P500G30LF | |
---|---|
DigiKey Part Number | DEV2V2P500G30LF-ND |
Manufacturer | |
Manufacturer Product Number | DEV2V2P500G30LF |
Description | CONN D-SUB PLUG 2POS R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEV2V2P500G30LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets and Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 30A | |
Backset Spacing | 0.458" (11.64mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.38000 | ¥140.38 |
10 | ¥121.66300 | ¥1,216.63 |
25 | ¥115.31160 | ¥2,882.79 |
40 | ¥113.64000 | ¥4,545.60 |
120 | ¥100.27100 | ¥12,032.52 |
240 | ¥93.58621 | ¥22,460.69 |
480 | ¥91.58075 | ¥43,958.76 |