684M3W3203L621 | ||
---|---|---|
DigiKey Part Number | 37-684M3W3203L621-ND | |
Manufacturer | ||
Manufacturer Product Number | 684M3W3203L621 | |
Description | CONN D-SUB RCPT 3POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.57000 | ¥133.57 |
10 | ¥115.74400 | ¥1,157.44 |
25 | ¥109.70320 | ¥2,742.58 |
70 | ¥108.11243 | ¥7,567.87 |
140 | ¥95.39321 | ¥13,355.05 |
280 | ¥89.03361 | ¥24,929.41 |
490 | ¥87.12563 | ¥42,691.56 |
980 | ¥82.67399 | ¥81,020.51 |