DBPV25S565GTLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥114.24210
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥106.76030
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥84.25705
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥61.66245

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥103.18625
Datasheet
DBPV25S565GTLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBPV25S565GTLF

DigiKey Part Number
609-2832-ND
Manufacturer
Manufacturer Product Number
DBPV25S565GTLF
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DBPV25S565GTLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
0.406" (10.30mm)
Features
Board Lock
Voltage Rating
1000V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.