DAP15S065TLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 279
Unit Price: ¥109.07000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 203
Unit Price: ¥50.44000
Datasheet
DAP15S065TLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAP15S065TLF
DAP15S065TLF
DAP15S065TLF

DAP15S065TLF

DigiKey Part Number
609-2811-ND
Manufacturer
Manufacturer Product Number
DAP15S065TLF
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DAP15S065TLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
1000V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.98000¥88.98
10¥75.62400¥756.24
25¥70.88560¥1,772.14
50¥67.50020¥3,375.01
225¥60.70627¥13,658.91
450¥57.81084¥26,014.88
675¥56.18219¥37,922.98
1,125¥54.19618¥60,970.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.