8638PSS2006LF | ||
---|---|---|
DigiKey Part Number | 8638PSS2006LF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 8638PSS2006LF | |
Description | CONN D-SUB SOCKET 12AWG SLDR CUP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 12 AWG Solder Cup Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 8638PSS2006LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.25981 | ¥22,259.81 |