7334L2622F05LF | ||
---|---|---|
DigiKey Part Number | 609-4482-ND | |
Manufacturer | ||
Manufacturer Product Number | 7334L2622F05LF | |
Description | CONN SMART CARD PUSH-PULL R/A | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 7334L2622F05LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Board Lock, Switch | |
Height Above Board | 0.411" (10.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.28300 | ¥82.83 |
25 | ¥7.94320 | ¥198.58 |
50 | ¥7.77420 | ¥388.71 |
100 | ¥7.43680 | ¥743.68 |
250 | ¥6.76088 | ¥1,690.22 |
450 | ¥6.08478 | ¥2,738.15 |
950 | ¥5.40866 | ¥5,138.23 |
2,400 | ¥4.90160 | ¥11,763.84 |