71600-110LF | ||
---|---|---|
DigiKey Part Number | 609-1746-ND | |
Manufacturer | ||
Manufacturer Product Number | 71600-110LF | |
Description | CONN RCPT 10P IDC 28-30AWG GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 71600-110LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.83000 | ¥11.83 |
10 | ¥9.99000 | ¥99.90 |
25 | ¥9.58240 | ¥239.56 |
50 | ¥9.37860 | ¥468.93 |
100 | ¥8.97080 | ¥897.08 |
250 | ¥8.15532 | ¥2,038.83 |
500 | ¥7.33978 | ¥3,669.89 |
1,224 | ¥6.52424 | ¥7,985.67 |
3,672 | ¥5.91260 | ¥21,711.07 |