



65801-063LF | |
|---|---|
DigiKey Part Number | 609-3519-ND |
Manufacturer | |
Manufacturer Product Number | 65801-063LF |
Description | CONN FFC FPC RCPT 2POS 2.54MM |
Customer Reference | |
Detailed Description | 2 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-063LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Blue | |
Actuator Color | Natural | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.49000 | ¥11.49 |
| 10 | ¥9.79100 | ¥97.91 |
| 25 | ¥9.17560 | ¥229.39 |
| 50 | ¥8.73760 | ¥436.88 |
| 100 | ¥8.31990 | ¥831.99 |
| 250 | ¥7.79808 | ¥1,949.52 |
| 500 | ¥7.42564 | ¥3,712.82 |
| 1,008 | ¥7.06727 | ¥7,123.81 |
| 3,024 | ¥6.54025 | ¥19,777.72 |



