65801-006(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65801-006(LF)
65801-006LF
65801-006LF

65801-006LF

DigiKey Part Number
609-2162-ND
Manufacturer
Manufacturer Product Number
65801-006LF
Description
CONN FFC FPC RCPT 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
65801-006LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
6
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
-
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Nickel Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Blue
Actuator Color
Black
Mating Cycles
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,260
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥9.77400¥97.74
25¥9.16240¥229.06
50¥8.72420¥436.21
100¥8.30670¥830.67
250¥7.78620¥1,946.55
960¥7.08090¥6,797.66
1,920¥6.74296¥12,946.48
2,880¥6.55288¥18,872.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.