65474-001 | ||
---|---|---|
DigiKey Part Number | 609-4932-ND | |
Manufacturer | ||
Manufacturer Product Number | 65474-001 | |
Description | MINI JUMP 2POS .100" | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Gold or Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 65474-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.385" (9.78mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.41998 | ¥12,099.90 |