390088-3 | |
---|---|
DigiKey Part Number | A113608-ND |
Manufacturer | |
Manufacturer Product Number | 390088-3 |
Description | BLUE HSG WITH 30AU CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 390088-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.247" (6.27mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.87400 | ¥88.74 |
30 | ¥8.54867 | ¥256.46 |
50 | ¥8.46540 | ¥423.27 |
100 | ¥7.63960 | ¥763.96 |
250 | ¥7.39136 | ¥1,847.84 |
500 | ¥6.73084 | ¥3,365.42 |
1,500 | ¥6.02878 | ¥9,043.17 |
3,000 | ¥5.61585 | ¥16,847.55 |
6,000 | ¥5.45068 | ¥32,704.08 |