



65043-020LF | |
|---|---|
DigiKey Part Number | 609-2362-ND |
Manufacturer | |
Manufacturer Product Number | 65043-020LF |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-020LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.23000 | ¥33.23 |
| 10 | ¥28.24400 | ¥282.44 |
| 25 | ¥26.47800 | ¥661.95 |
| 50 | ¥25.21160 | ¥1,260.58 |
| 200 | ¥22.86075 | ¥4,572.15 |
| 400 | ¥21.76993 | ¥8,707.97 |
| 600 | ¥21.15612 | ¥12,693.67 |
| 1,000 | ¥20.40762 | ¥20,407.62 |
| 2,600 | ¥19.07835 | ¥49,603.71 |

















