
48247-000LF | |
|---|---|
DigiKey Part Number | 609-48247-000LFTR-ND - Tape & Reel (TR) 609-48247-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48247-000LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48247-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.67900 | ¥16.79 |
| 25 | ¥1.57120 | ¥39.28 |
| 50 | ¥1.49520 | ¥74.76 |
| 100 | ¥1.42320 | ¥142.32 |
| 250 | ¥1.33336 | ¥333.34 |
| 500 | ¥1.26970 | ¥634.85 |
| 1,000 | ¥1.20899 | ¥1,208.99 |
| 2,500 | ¥1.13325 | ¥2,833.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.02762 | ¥10,276.20 |
| 20,000 | ¥0.97859 | ¥19,571.80 |
| 30,000 | ¥0.95100 | ¥28,530.00 |
| 50,000 | ¥0.91736 | ¥45,868.00 |
| 70,000 | ¥0.89585 | ¥62,709.50 |

