20021111-00006T4LF | ||
---|---|---|
DigiKey Part Number | 609-3710-ND | |
Manufacturer | ||
Manufacturer Product Number | 20021111-00006T4LF | |
Description | CONN HEADER VERT 6POS 1.27MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 6 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 20021111-00006T4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.309" (7.86mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.77600 | ¥37.76 |
153 | ¥3.11418 | ¥476.47 |
612 | ¥2.70801 | ¥1,657.30 |
1,071 | ¥2.23408 | ¥2,392.70 |
5,049 | ¥1.96328 | ¥9,912.60 |
10,098 | ¥1.82789 | ¥18,458.03 |