Headers, Receptacles, Female Sockets

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Insulation Height
0.173" (4.40mm)0.177" (4.50mm)
Contact Length - Post
0.094" (2.40mm)-
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021321-00006C4LF
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
13,293
In Stock
1 : ¥6.49000
Cut Tape (CT)
700 : ¥4.05639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
6
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
-
-
20021311-00006T4LF
20021311-00006T4LF
CONN RCPT 6POS 0.05 GOLD PCB
Amphenol ICC (FCI)
4,068
In Stock
1 : ¥6.08000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
20021321-00006TxLF
20021321-00006T4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
2,256
In Stock
1 : ¥6.32000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.