20021321-00006T4LF | ||
---|---|---|
DigiKey Part Number | 20021321-00006T4LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 20021321-00006T4LF | |
Description | CONN RCPT 6POS 0.05 GOLD SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 20021321-00006T4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
137 | ¥4.52891 | ¥620.46 |
548 | ¥3.93839 | ¥2,158.24 |
1,096 | ¥3.24921 | ¥3,561.13 |
5,069 | ¥2.85536 | ¥14,473.82 |
10,001 | ¥2.65845 | ¥26,587.16 |