FFSD-03-D-06.00-01 | |
---|---|
DigiKey Part Number | FFSD-03-D-06.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-03-D-06.00-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.66000 | ¥105.66 |
10 | ¥93.67500 | ¥936.75 |
25 | ¥90.07200 | ¥2,251.80 |
50 | ¥86.46960 | ¥4,323.48 |
100 | ¥81.66530 | ¥8,166.53 |
250 | ¥74.45964 | ¥18,614.91 |
500 | ¥69.65570 | ¥34,827.85 |
1,000 | ¥63.89114 | ¥63,891.14 |