10132798-052100LF | ||
---|---|---|
DigiKey Part Number | 609-5227-2-ND - Tape & Reel (TR) 609-5227-1-ND - Cut Tape (CT) 609-5227-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132798-052100LF | |
Description | CONN RCPT 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132798-052100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥10.81300 | ¥108.13 |
100 | ¥9.65990 | ¥965.99 |
500 | ¥8.04984 | ¥4,024.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.89980 | ¥8,279.76 |
2,400 | ¥6.43982 | ¥15,455.57 |
6,000 | ¥6.11784 | ¥36,707.04 |
8,400 | ¥5.97985 | ¥50,230.74 |