FSM2JELGELTR | ||
---|---|---|
DigiKey Part Number | 450-2152-2-ND - Tape & Reel (TR) 450-2152-1-ND - Cut Tape (CT) 450-2152-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSM2JELGELTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | Surface Mount | |
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.15200 | ¥128.80 |
100 | ¥4.47080 | ¥447.08 |
250 | ¥4.07940 | ¥1,019.85 |
500 | ¥3.79108 | ¥1,895.54 |
1,000 | ¥3.39957 | ¥3,399.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.39958 | ¥6,799.16 |
4,000 | ¥3.19352 | ¥12,774.08 |
6,000 | ¥2.96689 | ¥17,801.34 |
10,000 | ¥2.76085 | ¥27,608.50 |