Arrays, Edge Type, Mezzanine (Board to Board)

Results: 232
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
Plug, Center Strip ContactsPlug, Outer Shroud ContactsReceptacle, Center Strip ContactsReceptacle, Outer Shroud Contacts
Number of Positions
10203040506080100120140160180200
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Features
-Board GuideBoard Guide, Solder RetentionSolder Retention
Contact Finish Thickness
1.00µin (0.025µm)4.00µin (0.100µm)8.00µin (0.203µm)15.0µin (0.38µm)-Flash
Mated Stacking Heights
3mm3mm, 3.5mm, 4mm, 4.5mm4mm5mm5mm, 5.5mm, 6mm5mm, 6mm, 7mm, 8mm5mm, 9mm, 13mm5.3mm, 6mm6mm, 10mm, 14mm7mm, 11mm, 15mm8mm, 12mm, 16mm9mm, 10mm, 11mm, 12mm12mm13mm, 14mm, 15mm, 16mm
Height Above Board
0.085" (2.16mm)0.091" (2.30mm)0.106" (2.70mm)0.130" (3.30mm)0.146" (3.70mm)0.169" (4.30mm)0.185" (4.70mm)0.209" (5.30mm)0.224" (5.70mm)0.264" (6.70mm)0.303" (7.70mm)0.461" (11.70mm)0.618" (15.70mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
232Results
Applied FiltersRemove All

Showing
of 232
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132797-011100LF
10132797-011100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
4,001
In Stock
1 : ¥5.53000
Cut Tape (CT)
1,500 : ¥2.77341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm0.091" (2.30mm)
10132798-031100LF
10132798-031100LF
CONN RCPT 30POS SMD GOLD
Amphenol ICC (FCI)
6,944
In Stock
1 : ¥8.05000
Cut Tape (CT)
1,700 : ¥4.17534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm, 3.5mm, 4mm, 4.5mm0.085" (2.16mm)
10132797-021100LF
10132797-021100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
3,841
In Stock
1 : ¥8.05000
Cut Tape (CT)
1,700 : ¥4.17797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm0.091" (2.30mm)
10132798-022100LF
10132798-022100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
13,224
In Stock
1 : ¥9.51000
Cut Tape (CT)
1,500 : ¥4.92669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
10132797-025100LF
10132797-025100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
14,151
In Stock
1 : ¥9.76000
Cut Tape (CT)
1,000 : ¥5.36309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm0.169" (4.30mm)
4,092
In Stock
1 : ¥6.50000
Cut Tape (CT)
1,200 : ¥3.33832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)4mm0.130" (3.30mm)
10132798-021100LF
10132798-021100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
2,435
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,500 : ¥3.97338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm, 3.5mm, 4mm, 4.5mm0.085" (2.16mm)
10132797-033100LF
10132797-033100LF
CONN PLUG 30POS SMD GOLD
Amphenol ICC (FCI)
4,662
In Stock
1 : ¥8.13000
Cut Tape (CT)
1,200 : ¥4.47344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)4mm0.130" (3.30mm)
10132798-032100LF
10132798-032100LF
CONN RCPT 30POS SMD GOLD
Amphenol ICC (FCI)
4,562
In Stock
1 : ¥8.94000
Cut Tape (CT)
1,200 : ¥4.93718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
10132797-035100LF
10132797-035100LF
CONN PLUG 30POS SMD GOLD
Amphenol ICC (FCI)
8,658
In Stock
1 : ¥9.27000
Cut Tape (CT)
1,000 : ¥5.11587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm0.169" (4.30mm)
10132797-031100LF
10132797-031100LF
CONN PLUG 30POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥9.52000
Cut Tape (CT)
1,700 : ¥4.92668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm0.091" (2.30mm)
10132797-027100LF
10132797-027100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
6,541
In Stock
1 : ¥10.73000
Cut Tape (CT)
800 : ¥6.46628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5.3mm, 6mm0.209" (5.30mm)
15,795
In Stock
1 : ¥11.71000
Cut Tape (CT)
1,000 : ¥6.51802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts400.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm0.169" (4.30mm)
10132798-052100LF
10132798-052100LF
CONN RCPT 50POS SMD GOLD
Amphenol ICC (FCI)
8,962
In Stock
1 : ¥12.44000
Cut Tape (CT)
1,200 : ¥6.89980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts500.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
1,509
In Stock
1 : ¥13.33000
Cut Tape (CT)
800 : ¥8.37679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5.3mm, 6mm0.209" (5.30mm)
10132797-055100LF
10132797-055100LF
CONN PLUG 50POS SMD GOLD
Amphenol ICC (FCI)
5,703
In Stock
1 : ¥13.50000
Cut Tape (CT)
1,000 : ¥7.48116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts500.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm0.169" (4.30mm)
10132797-065100LF
10132797-065100LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
6,355
In Stock
1 : ¥14.31000
Cut Tape (CT)
1,000 : ¥7.93440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts600.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm0.169" (4.30mm)
3,183
In Stock
1 : ¥14.72000
Cut Tape (CT)
1,500 : ¥7.89890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Center Strip Contacts400.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
10132798-062100LF
10132798-062100LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
943
In Stock
1 : ¥15.69000
Cut Tape (CT)
1,200 : ¥8.73009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts600.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
1,600
In Stock
800 : ¥4.47040
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5.3mm, 6mm0.209" (5.30mm)
10132797-067100LF
10132797-067100LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
5,739
In Stock
1 : ¥15.37000
Cut Tape (CT)
800 : ¥9.69169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts600.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5.3mm, 6mm0.209" (5.30mm)
73277-101400LF
73277-101400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
249
In Stock
1 : ¥50.41000
Tube
Tube
ActiveReceptacle, Outer Shroud Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)-0.146" (3.70mm)
73277-101402LF
73277-101402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
997
In Stock
1 : ¥67.32000
Cut Tape (CT)
800 : ¥42.09723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)-0.146" (3.70mm)
8,500
In Stock
1,700 : ¥6.66982
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts500.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm0.091" (2.30mm)
4,130
In Stock
1 : ¥10.57000
Cut Tape (CT)
1,500 : ¥5.48217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts400.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm, 3.5mm, 4mm, 4.5mm0.085" (2.16mm)
Showing
of 232

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.