10132798-032100LF | ||
---|---|---|
DigiKey Part Number | 609-5031-2-ND - Tape & Reel (TR) 609-5031-1-ND - Cut Tape (CT) 609-5031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132798-032100LF | |
Description | CONN RCPT 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132798-032100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.25200 | ¥181.30 |
50 | ¥7.09740 | ¥354.87 |
100 | ¥6.78840 | ¥678.84 |
250 | ¥6.17152 | ¥1,542.88 |
500 | ¥5.55430 | ¥2,777.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.93718 | ¥5,924.62 |
2,400 | ¥4.47433 | ¥10,738.39 |
6,000 | ¥4.32005 | ¥25,920.30 |
8,400 | ¥4.10404 | ¥34,473.94 |
12,000 | ¥4.01147 | ¥48,137.64 |