FH34SRJ-4S-0.5SH(99) | ||
---|---|---|
DigiKey Part Number | H124647TR-ND - Tape & Reel (TR) H124647CT-ND - Cut Tape (CT) H124647DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH34SRJ-4S-0.5SH(99) | |
Description | CONN FFC FPC 4POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH34SRJ-4S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.75500 | ¥167.55 |
25 | ¥16.04440 | ¥401.11 |
50 | ¥15.68800 | ¥784.40 |
100 | ¥14.97470 | ¥1,497.47 |
250 | ¥13.54804 | ¥3,387.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.47854 | ¥6,239.27 |
1,000 | ¥10.69596 | ¥10,695.96 |
1,500 | ¥10.33940 | ¥15,509.10 |
2,500 | ¥9.98290 | ¥24,957.25 |
5,000 | ¥9.48375 | ¥47,418.75 |