10132797-065100LF | ||
---|---|---|
DigiKey Part Number | 609-5228-2-ND - Tape & Reel (TR) 609-5228-1-ND - Cut Tape (CT) 609-5228-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-065100LF | |
Description | CONN PLUG 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-065100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
10 | ¥12.43100 | ¥124.31 |
100 | ¥11.10780 | ¥1,110.78 |
500 | ¥9.25680 | ¥4,628.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.93440 | ¥7,934.40 |
2,000 | ¥7.66994 | ¥15,339.88 |
3,000 | ¥7.40547 | ¥22,216.41 |
5,000 | ¥7.03519 | ¥35,175.95 |
10,000 | ¥6.87650 | ¥68,765.00 |